as - Schwabe 60595 Current Cable 16A Black 5m Heavy Rubber Construction-Approved

MPN
60595
Brand
AS Schwabe
EAN-13
4011160605956
Order Code
01-3041
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.00 £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

as - Schwabe manufactures the 60595 Current Cable Extension, featuring a robust H07RN-F 5G 1.5 mm² cable that is 5.00 metres long and includes a phase inverter. This black cable extension supports up to 16 A and is designed for heavy-duty electrical applications. It is typically used in construction, industrial settings, and events where reliable power distribution is necessary.
Type Cable extension
Cable Length 5.00m
Cable features incl. phase inverter
Cable Type H07RN-F 5G 1,5mm²
Colour Black
Connector 1 CEE phase inverter plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
IP Rating IP44
Nominal Current 16A
Number of Sockets 1
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot