as - Schwabe 60592 CEE Connector 32A 230V Impact-Resistant IP44 Locking

MPN
60592
Brand
AS Schwabe
EAN-13
4011160605925
Order Code
01-3039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.19
100+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The as - Schwabe 60592 is a high voltage socket designed for a 32 A, 230 V connection. It is a CEE connector, ensuring safe and reliable power distribution. Typically used in industrial and construction settings, it offers durability for demanding environments.
Type CEE connector
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Gender Socket
Colour Blue
IP Rating IP44
Number of pins 3
Number of Ways 3
Standards Tested according to
IEC 60309
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot