AS Schwabe 60517 Extension Cable 16A Black 10m Phase Inverter Heavy Duty

Image Representative of Range

AS Schwabe 60517 Extension Cable 16A Black 10m Phase Inverter Heavy Duty

MPN
60517
Brand
AS Schwabe
EAN-13
4011160605178
Order Code
11-3553
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £74.58 £63.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The AS Schwabe 60517 current cable extension is a 16 A, 10.00 m long cable with a black H07RN-F 5G 2.5 mm² build. It features a phase inverter, making it suitable for industrial and construction site applications where flexibility and endurance are required. This extension is ideal for connecting and powering heavy-duty equipment in harsh environments.
Connector 1 CEE phase inverter plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
Length 10m
Colour Black
Type Cable extension
Cable features incl. phase inverter
Cable standard H07RN-F 5G 2,5mm²
IP Rating IP44
Nominal Current 16A
Operating Voltage 400V
Outlets 1

Reviews

Be the first to submit a review

Trustpilot