as - Schwabe 60486 CEE CARA Adapter 16A 230V 1.5m Schuko Plug

MPN
60486
Brand
AS Schwabe
EAN-13
4011160604867
Order Code
01-3011
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £16.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 238 in stock

The as - Schwabe 60486 CEE CARA adapter is a high voltage socket designed for 230 V and 16 A applications. It is typically used to connect high voltage outlets to compatible devices, ensuring safe and reliable power transfer. This adapter is ideal for industrial or commercial settings requiring robust power connections.
Connector 1 PG plug
Connector 2 CEE connector (3-pin, 16 A)
Length 1.5m
Colour Black, Grey, Blue
Type CEE CARA adapter
Cores 3
IP Rating IP44
Nominal Current 16A
Nominal Voltage 230V
Number of pins 3
Standards H07RN-F 3G 2,5mm²

Reviews

Be the first to submit a review

Trustpilot