as - Schwabe 60480 CEE Surface-Mounted Socket 16A 230V 3-Pin IP44

MPN
60480
Brand
AS Schwabe
EAN-13
4011160604805
Order Code
01-3009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The as - Schwabe 60480 is a high voltage CEE add-on socket rated at 16 A and 230 V. This robust socket is suitable for industrial and commercial applications requiring reliable power connections. It is typically used for equipment or machinery that demands stable electrical supply.
Type CEE add-on socket
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Blue
IP Rating IP44
Number of pins 3
Number of Ways 3
Standards Tested according to
IEC 60309
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot