AS Schwabe 60463 Trailer connector 7-pin type S socket Open cable ends

MPN
60463
Brand
AS Schwabe
EAN-13
4011160604638
Order Code
13-6634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.06 £11.95
10+ £11.23
50+ £11.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

AS Schwabe 60463 is a type S socket trailer connector designed with open cable ends to facilitate ease of installation and connection in vehicular electrical systems. This 7-pin connector is constructed to meet high standards of durability and reliability, catering specifically to the demands of automotive and trailer electrical circuits. Engineered for seamless integration, it supports various electrical functions in trailers, including lighting and auxiliary power, ensuring compliance with industry specifications. The connector is particularly suited for use in towing vehicles and trailer systems, where it ensures secure and efficient electrical connections essential for safe road transportation.
Type Trailer connector
Colour Black
Connector (trailer) 7-pin type S socket
Connector (vehicle) Open cable ends
Operating Voltage 12V
Product Type Trailer connector

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot