Christmas Opening Hours and Delivery Dates here

as - Schwabe 60460 CEE Phase Inverter 16A 400V 1pc

Order Code:

01-2997

Brand: AS Schawabe MPN: 60460 EAN-13: 4011160604607
Qty Unit Price (Ex VAT)
1+ £14.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 available to back orderBack-order availability date - 31/01/2026

as - Schwabe 60460 is a CEE phase inverter designed for high voltage applications with a rating of 16 A and 400 V. This durable high voltage socket is ideal for industrial and commercial settings requiring reliable power connections. It is commonly used to safely distribute electrical power in demanding environments.
Type CEE phase inverter
Current Rating 16A
Voltage Rating 400V
Colour Red
Dim (L x W x H) 11 x 6 x 6 cm
Height 6cm
IP Rating IP44
Length 11cm
Standards Tested according to IEC 60309
Type A Screws
Type B CEE phase inverter plug (5-pin, 16 A)
Width 6cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot