as - Schwabe 60441 CEE Add-on Socket 32A 5-Pin 400V 1pc

MPN
60441
Brand
AS Schwabe
EAN-13
4011160604416
Order Code
01-2992
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.48 £10.61
10+ £9.94
100+ £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 16/09/2026

The as - Schwabe 60441 is a high voltage socket designed for 32 A, 5-pin, 400 V connections. This CEE add-on socket is ideal for industrial or commercial applications requiring robust and reliable power distribution. Manufactured by as - Schwabe, it ensures safe and efficient operation in high-demand environments.
Type CEE add-on socket
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Gender Socket
Dim (L x W x H) 8 x 8 x 9 cm
Height 9cm
IP Rating IP44
Length 8cm
Standards Tested according to IEC 60309
Type A Screws
Type B CEE connector (5-pin, 32 A)
Voltage Rating 400V
Width 8cm

Reviews

Be the first to submit a review

Trustpilot