as - Schwabe 60432 CEE Wall Socket 32A 5-Pin 400V 1pc

MPN
60432
Brand
AS Schwabe
EAN-13
4011160604324
Order Code
01-2989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.21
10+ £11.48
100+ £11.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The as - Schwabe high voltage socket is a durable CEE wall outlet designed for 32 A and 400 V, featuring a 5-pin connection. It is ideal for industrial and commercial applications requiring reliable power distribution. The robust construction ensures safety and efficient performance in demanding environments.
Type CEE wall socket
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Gender Socket
Cores 5
Dim (L x W x H) 17 x 8 x 9 cm
Height 9cm
IP Rating IP44
Length 17cm
Standards IEC 60309
Type A Screws
Type B CEE connector (5-pin, 32 A)
Voltage Rating 400V
Width 8cm

Reviews

Be the first to submit a review

Trustpilot