as - Schwabe 60428 CEE Connector 63A 5-Pin 400V Durable 1pc

MPN
60428
Brand
AS Schwabe
EAN-13
4011160604287
Order Code
01-2987
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The as - Schwabe 60428 CEE connector is a high voltage socket designed for 63 A current and 5-pin connections at 400 V. This robust connector is typically used in industrial and commercial settings for high power equipment. It ensures reliable power distribution and is essential for heavy-duty electrical applications.
Type CEE connector
Current Rating 63A
Contact Termination Screw
Wire Gauge AWG 10
Gender Socket
Colour Red
Dim (L x W x H) 14 x 7 x 8 cm
Height 8cm
IP Rating IP67
Length 14cm
Max. capacity 63 A
Standards Tested according to IEC 60309
Type A Screws
Type B CEE connector (5-pin, 63 A)
Voltage Rating 400V
Width 7cm

Reviews

Be the first to submit a review

Trustpilot