AS Schwabe 60411 Safety plug Mains Power Connector Black Plastic IP44 Rated

MPN
60411
Brand
AS Schwabe
EAN-13
4011160604119
Order Code
13-6630
Country of Origin
Germany
View Full Product Range (2)

Discontinued


AS Schwabe 60411 is a robust safety plug mains power connector designed with durability and reliability in mind, suitable for a range of applications requiring secure electrical connections. Constructed from black plastic, this connector adheres to the IP44 rating, ensuring it is protected against solid objects over 1mm and splashing water from any direction, making it ideal for use in damp or dusty environments. The safety plug is particularly well-suited for industrial and outdoor settings where adherence to strict safety and performance standards is essential. Typical engineering applications include power distribution in construction sites, workshops, and outdoor events, where the reliability of electrical connections is critical to operations. As an alternate description, this product is also known as 2484818 - AS Schwabe 60411, signifying its compatibility and recognition within industry standards.
Type Safety plug
Product Type Safety plug

Trustpilot