AS Schwabe 60369 Current Cable extension yellow PVC 10m

MPN
60369
Brand
AS Schwabe
EAN-13
4011160603693
Order Code
13-6629
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £142.44 £121.07
10+ £117.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

AS Schwabe 60369, also known as alternate description 3387255, is featuring a durable current cable extension with a notable length of 10 metres, housed in a robust yellow PVC casing. Engineered for reliability, this cable extension is designed to withstand rigorous use, making it suitable for industrial settings where extended reach is required. Its high visibility colour enhances safety in dynamic environments, such as construction sites or workshops, by reducing tripping hazards and facilitating easy cable management. Additionally, the cable's flexibility and strength make it ideal for powering tools and equipment, supporting seamless operations in both indoor and outdoor applications.
Type Current Cable extension
Cable Length 10m
Cable Use Current
Colour Black

Reviews

Be the first to submit a review

Trustpilot