as - Schwabe 60336 Cable Extension 16A 20m Black H07RN-F 3G 1.5mm²

MPN
60336
Brand
AS Schwabe
EAN-13
4011160603365
Order Code
01-2966
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The as - Schwabe 60336 Current Cable Extension is a black, 20.00 metre long extension lead rated at 16 A, featuring H07RN-F 3G 1.5 mm² cable. It is durable and suited for outdoor use, providing reliable power distribution in construction sites or events. This high-quality cable is ideal for professionals needing a long-lasting and safe power solution.
Type Cable extension
Cable Length 20.00m
Colour Black
Cable Type H07RN-F 3G 1,5mm²
Connector 1 PG plug
Connector 2 PG connector
IP Rating IP44
Nominal Current 16A
Number of Sockets 1
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot