as - Schwabe 59210 Cable Extension 16A 10m Orange H07BQ-F 3G 2.5mm²

MPN
59210
Brand
AS Schwabe
EAN-13
4011160592102
Order Code
01-2953
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    5.00m 10m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The as - Schwabe 59210 Current Cable extension is a robust 16 A, 10.00 m extension lead with an orange H07BQ-F 3G 2.5 mm² cable. This durable extension is ideal for providing reliable power distribution in construction sites or outdoor events. Manufactured by as - Schwabe, it offers secure and efficient electricity transfer in demanding environments.
Type Cable extension
Cable Length 10m
Cable Type H07BQ-F 3G 2,5mm²
Colour Orange
Connector 1 PG plug
Connector 2 PG connector
IP Rating IP44
Nominal Current 16A
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot