as - Schwabe 59205 Cable Extension 16A Orange 5m H07BQ-F 3G 2.5mm²

MPN
59205
Brand
AS Schwabe
EAN-13
4011160592058
Order Code
01-2952
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    5.00m 10m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.25 £24.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The as - Schwabe 59205 Current Cable extension is an orange, 16 A, 5-metre cable suitable for various electrical applications. It features an H07BQ-F 3G 2.5 mm² construction, ensuring durability and flexibility. This extension cable is ideal for outdoor and industrial use, providing reliable power distribution.
Type Cable extension
Cable Length 5.00m
Cable Type H07BQ-F 3G 2,5mm²
Colour Orange
Connector 1 PG plug
Connector 2 PG connector
IP Rating IP44
Nominal Current 16A
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot