as - Schwabe 59110 Cable Extension 16A Orange 10m H07BQ-F 3G 1.5mm²

MPN
59110
Brand
AS Schwabe
EAN-13
4011160591105
Order Code
01-2951
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.75 £32.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

as - Schwabe manufactures the orange Current Cable extension (model 59110) that is 10.00 metres long and suitable for 16 ampere applications. The H07BQ-F 3G 1.5 mm² cable is ideal for outdoor use due to its durability and flexibility. This extension cable is commonly used for connecting equipment and appliances where additional reach is required.
Type Cable extension
Cable Length 10m
Colour Orange
Cable Type H07BQ-F 3G 1,5mm²
Connector 1 PG plug
Connector 2 PG connector
IP Rating IP44
Nominal Current 16A
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot