as - Schwabe 46978 Solar Spotlight Motion Detector 10W Neutral White Grey

MPN
46978
Brand
AS Schwabe
EAN-13
4011160469787
Order Code
01-2925
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £100.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 28/07/2026

The as - Schwabe 46978 solar spotlight features a 10 W LED light in neutral white, equipped with a motion detector, designed for energy-efficient outdoor illumination. This solar-powered floodlight provides practical and reliable lighting for gardens, driveways, and other outdoor areas. With its grey finish, it seamlessly blends into a variety of exterior designs.
Type Solar spotlight (+ motion detector)
Colour Temperature 5000K
IP Rating IP44
Power 10W
Adjustable on-time (max.) 4min
Adjustable on-time (min.) 10s
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 12m
Dim (L x W x H) 23 x 12 x 17.5 cm
Energy efficiency rating n.rel.
Factory colour Grey
Feed length 3m
Height 17.5cm
Length 23cm
Light Duration (max.) 2h
Luminous Flux 550lm
Material Aluminium (die-cast)
Misc Attribute Rectangular
Number of bulbs 1
PIR detection angle (horizontal) 180°
Radiation Angle 120°
Rating per bulb 10W
Total luminous flux 550lm
Weight 1.4kg
Width 12cm

Reviews

Be the first to submit a review

Trustpilot