AS Schwabe 42820 LED Rod Lamp 2W 200lm 6000K with Magnets & Hanging Hook

MPN
42820
Brand
AS Schwabe
EAN-13
4011160428203
Order Code
13-6627
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £49.52 £42.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

AS Schwabe 42820 LED rod lamp, also known under the alternate description 3387316, is designed with precision to deliver superior performance. This lamp consumes a modest 2 watts of power while providing an output of 200 lumens at a colour temperature of 6000 Kelvin, ensuring bright, cool white illumination suitable for detailed inspection tasks. It features built-in magnets and a hanging hook, offering flexible mounting options for hands-free operation in automotive workshops, manufacturing facilities, or during maintenance activities where direct lighting is crucial. With these robust and versatile features, it caters to the needs of professional environments requiring reliable and energy-efficient lighting solutions.
Type Cordless work light
Product Type Cordless work light

Reviews

Be the first to submit a review

Trustpilot