Arnold Rak HK-80-F Heater Cable 230V 120W 8m Frost Protection

Image Representative of Range

Arnold Rak HK-80-F Heater Cable 230V 120W 8m Frost Protection

MPN
HK-8,0-F
Brand
Arnold Rak
EAN-13
4260021872178
Order Code
11-3492
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £53.26 £48.88
10+ £47.42
50+ £47.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Arnold Rak HK-8,0-F heater cable is an 8-metre long, 230 V, 120 W cable with frost protection. It's designed for anti-freeze and trace heating applications, suitable for protecting pipes and rain gutters. This heating cable can also be used for underfloor heating and roof gutter anti-freezing purposes.
Type Heater cable
Maximum Output Power 120W
Colour Black
Frost protection Yes
Heater features with frost protection
Heating element length 8m
IP Rating IPX7
Lead Length 2m
Maximum Temperature 105°C

Reviews

Be the first to submit a review

Trustpilot