Arnold Rak HK-50 Heater Cable 230V 75W 5.0m Ideal for Pipes & Terrariums

Image Representative of Range

Arnold Rak HK-50 Heater Cable 230V 75W 5.0m Ideal for Pipes & Terrariums

MPN
HK-5,0
Brand
Arnold Rak
EAN-13
4260021872208
Order Code
11-3487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £34.98 £31.63
10+ £30.51
50+ £30.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Arnold Rak HK-5,0 heater cable is a 230 V, 75 W underfloor heating solution, measuring 5.0 metres in length, making it ideal for evenly distributed home heating. Manufactured by Arnold Rak, its robust design is perfect for underfloor installation or gutter heating applications. This efficient heating cable ensures reliable warmth and comfort in various settings.
Type Heater cable
Maximum Output Power 75W
Colour Black
Frost protection No
Heating element length 5.0m
IP Rating IPX7
Lead Length 2.0m
Maximum Temperature 105°C

Reviews

Be the first to submit a review

Trustpilot