Arnold Rak HK-50-F Heater Cable 230V 75W 5m Frost Protection DIN VDE 0253

Image Representative of Range

Arnold Rak HK-50-F Heater Cable 230V 75W 5m Frost Protection DIN VDE 0253

MPN
HK-5,0-F
Brand
Arnold Rak
EAN-13
4260021872161
Order Code
11-3489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £44.53 £40.25
10+ £38.84
50+ £38.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Arnold Rak HK-5,0-F heater cable is a 230 V, 75 W, 5-metre heating cable with frost protection. It is designed for trace heating, pipe trace heating, and gutter anti-freezing applications. This cable is often used to prevent freezing in pipes, gutters, and floors.
Type Heater cable
Maximum Output Power 75W
Colour Black
Frost protection Yes
Heater features with frost protection
Heating element length 5m
IP Rating IPX7
Lead Length 2m
Maximum Temperature 105°C

Reviews

Be the first to submit a review

Trustpilot