Arnold Rak HK-250 Heater Cable 230V 375W 25m Ideal for Pipes & Greenhouses

Image Representative of Range

Arnold Rak HK-250 Heater Cable 230V 375W 25m Ideal for Pipes & Greenhouses

MPN
HK-25,0
Brand
Arnold Rak
EAN-13
4260021872451
Order Code
11-3485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £83.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Arnold Rak HK-25,0 heater cable operates on 230 V with a power output of 375 W and is 25.0 metres long. It is designed for applications such as floor heating, pipe trace heating, and gutter heating. This versatile heating cable is ideal for providing efficient trace heating in residential and commercial settings.
Type Heater cable
Maximum Output Power 375W
Colour Black
Frost protection No
Heating element length 25.0m
IP Rating IPX7
Lead Length 2.0m
Maximum Temperature 105°C

Reviews

Be the first to submit a review

Trustpilot