Arnold Rak HK-250-F Heater Cable 230V 375W 25m Auto Frost Protection

Image Representative of Range

Arnold Rak HK-250-F Heater Cable 230V 375W 25m Auto Frost Protection

MPN
HK-25,0-F
Brand
Arnold Rak
EAN-13
4260021872437
Order Code
11-3486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £96.53 £86.27
10+ £83.68
50+ £83.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Arnold Rak HK-25,0-F heater cable is a 230 V, 375 W underfloor heating cable with a 25 m length and integrated frost protection, ideal for preventing freezing in gutters. Manufactured by Arnold Rak, this cable provides efficient heating and is suitable for diverse environments. Typical applications include underfloor heating systems and frost prevention in outdoor installations.
Type Heater cable
Maximum Output Power 375W
Colour Black
Frost protection Yes
Heater features with frost protection
Heating element length 25m
IP Rating IPX7
Lead Length 2m
Maximum Temperature 105°C

Reviews

Be the first to submit a review

Trustpilot