Arnold Rak HK-25 Heating Cable 230V 37W 2.5m Ideal for Pipes & Terrariums

Image Representative of Range

Arnold Rak HK-25 Heating Cable 230V 37W 2.5m Ideal for Pipes & Terrariums

MPN
HK-2,5
Brand
Arnold Rak
EAN-13
4260021872192
Order Code
11-3483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £35.00 £29.75
10+ £28.70
50+ £28.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Arnold Rak HK-2,5 is a heater cable designed for underfloor heating and is 2.5 metres in length. It operates at 230 volts and provides 37 watts of power, making it suitable for maintaining warmth in indoor spaces or preventing ice build-up in gutters. This heating cable is an ideal choice for enhancing comfort in homes by ensuring efficient and consistent heating.
Type Heater cable
Maximum Output Power 37W
Colour Black
Frost protection No
Heating element length 2.5m
IP Rating IPX7
Lead Length 2.0m
Maximum Temperature 105°C

Reviews

Be the first to submit a review

Trustpilot