Arnold Rak HK-180-F Heater Cable 230V 270W 18m Frost Protection

Image Representative of Range

Arnold Rak HK-180-F Heater Cable 230V 270W 18m Frost Protection

MPN
HK-18,0-F
Brand
Arnold Rak
EAN-13
4260021872420
Order Code
11-3482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £80.32 £68.27
10+ £66.22
50+ £66.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Arnold Rak HK-18,0-F heater cable operates at 230 V with 270 W of power output across 18 metres. It features frost protection, making it ideal for anti-freeze applications. Typical uses include trace heating for pipes, rain pipes, and roof gutters to prevent freezing.
Type Heater cable
Maximum Output Power 270W
Colour Black
Frost protection Yes
Heater features with frost protection
Heating element length 18m
IP Rating IPX7
Lead Length 2m
Maximum Temperature 105°C

Reviews

Be the first to submit a review

Trustpilot