Arnold Rak HK-120 Heater Cable 230V 180W 12.0m Ideal for Pipe Heating

Image Representative of Range

Arnold Rak HK-120 Heater Cable 230V 180W 12.0m Ideal for Pipe Heating

MPN
HK-12,0
Brand
Arnold Rak
EAN-13
4260021872222
Order Code
11-3478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £52.98 £45.03
10+ £43.45
50+ £43.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Arnold Rak HK-12,0 heater cable is a floor heating cable operating at 230 V with a power output of 180 W and a length of 12.0 metres. This underfloor heating and gutter heating cable is suitable for residential and commercial applications. Manufactured for efficient and effective heat distribution, it typically aids in providing warmth to floors or melting ice in gutters.
Type Heater cable
Maximum Output Power 180W
Colour Black
Frost protection No
Heating element length 12.0m
IP Rating IPX7
Lead Length 2.0m
Maximum Temperature 105°C

Reviews

Be the first to submit a review

Trustpilot