Arnold Rak FH P 2120i Underfloor Heating 320W 2m² Easy Install Economical

Image Representative of Range

Arnold Rak FH P 2120i Underfloor Heating 320W 2m² Easy Install Economical

MPN
FH P 2120i
Brand
Arnold Rak
EAN-13
4260021871256
Order Code
11-3474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £74.44 £64.70
10+ £62.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Arnold Rak FH P 2120i is an electronic underfloor heating system providing 320 watts of power suitable for 2 square metres. This product is ideal for providing efficient and even heat distribution in small residential or office spaces. Known for reliability, it is used primarily in settings where discreet and consistent temperature control is desired.
Type Underfloor heating
Heating area 2m²
Heating element length 4m
Heating power 320W
Heating power (W / BTU/h) 320 W
IP Rating IPX7
Lead Length 3m
Max. Current Consumption 139mA
Mounting height 3mm
Protection Class II
Suitable For Natural stone, tiles, wood, laminate, carpet, cork, PVC, wet area etc.
Width 0.5m

Reviews

Be the first to submit a review

Trustpilot