Arnold Rak FH P 21100i Underfloor Heating 1600W 10m² Easy Install

Image Representative of Range

Arnold Rak FH P 21100i Underfloor Heating 1600W 10m² Easy Install

MPN
FH P 21100i
Brand
Arnold Rak
EAN-13
4260021871362
Order Code
11-3472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £282.90 £240.46
10+ £234.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Arnold Rak FH P 21100i underfloor heating system is an electronic unit with a power output of 1600 watts, designed to efficiently heat an area of up to 10 square metres. Its main features include easy installation and energy-efficient heating, making it ideal for residential and small commercial spaces. This system ensures consistent warmth, enhancing comfort in any room where it is installed.
Type Underfloor heating
Heating area 10m²
Heating element length 20m
Heating power 1600W
Heating power (W / BTU/h) 1600 W
IP Rating IPX7
Lead Length 3m
Max. Current Consumption 696mA
Mounting height 3mm
Protection Class II
Suitable For Natural stone, tiles, wood, laminate, carpet, cork, PVC, wet area etc.
Width 0.5m

Reviews

Be the first to submit a review

Trustpilot