Arnold Rak 6103-20 Heater Cable 230V 400W 20m Twin Design Floor-Heating

Image Representative of Range

Arnold Rak 6103-20 Heater Cable 230V 400W 20m Twin Design Floor-Heating

MPN
Set 6103-20
Brand
Arnold Rak
EAN-13
4260021871867
Order Code
11-3494
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £81.26 £69.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Arnold Rak Set 6103-20 is an underfloor heating cable system operating at 230 V with a power output of 400 W and measures 20 metres in length. This product is ideal for efficient floor and gutter heating applications. It's designed for easy installation, providing reliable and consistent warmth in residential or commercial settings.
Type Heater cable
Maximum Output Power 400W
Colour Black
Frost protection No
Heating element length 20m
IP Rating IPX7
Lead Length 3m

Reviews

Be the first to submit a review

Trustpilot