Arnold Rak 6101-20 Floor-Heating Cable 230V 200W 10m Twin Design

Image Representative of Range

Arnold Rak 6101-20 Floor-Heating Cable 230V 200W 10m Twin Design

MPN
Set 6101-20
Brand
Arnold Rak
EAN-13
4260021871843
Order Code
11-3493
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £61.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Arnold Rak specialises in heating solutions, and the Set 6101-20 features a 230 V, 200 W heater cable measuring 10 metres in length. This underfloor heating cable is ideal for floor heating or preventing ice build-up in gutters. Its efficient design helps ensure consistent warmth and comfort in residential or commercial settings.
Type Heater cable
Maximum Output Power 200W
Colour Black
Frost protection No
Heating element length 10m
IP Rating IPX7
Lead Length 3m

Reviews

Be the first to submit a review

Trustpilot