ARLO VMK3250-100EUS Essential 2K Outdoor Cameras 2-Pack + Solar Panels

MPN
VMK3250-100EUS
Brand
ARLO
EAN-13
0193108146609
Order Code
08-4902
Country of Origin
Vietnam
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £380.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Arlo Bundle Essential2 2K Outdoor Camera 2-Pack + 2-Solar Panel, model VMK3250-100EUS, is a high-resolution IP-CCTV camera set offering 2688 x 1520 pixel clarity. It includes two cameras and solar panels for sustainable, continuous outdoor use. Ideal for home or small business security, it provides reliable surveillance with robust features.
Type CCTV camera set
Resolution 2688 x 1520 p
App compatibility Yes
Camera type Compact camera
Cloud integration Manufacturer-specific
Colour White
Depth 59.3mm
Dimensions (W x H x D) 53.1 x 93.4 x 59.3 mm
Frequency 2.4 GHz
Height 93.4mm
Hub Not required
Operating Temperature -20 - 45°C
Power Supply Rechargeable battery
Screen size diagonal (inches) 1.0in
Signal standard IP
Used at Outdoors
Weight 1.48
Width 53.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot