ARLO VMC3252-100EUS Essential2 2K Outdoor Camera 2-Pack Long Battery Life

MPN
VMC3252-100EUS
Brand
ARLO
EAN-13
0193108146470
Order Code
08-4897
Country of Origin
Vietnam
View Full Product Range (6)

Discontinued


The Arlo Essential2 XL 2K Outdoor Camera 2-Pack, model number VMC3252-100EUS, features two high-resolution cameras capable of capturing footage at 2688 x 1520 pixels. These weather-resistant Wi-Fi IP-CCTV cameras are ideal for outdoor security surveillance and monitoring large properties. With advanced motion detection and night vision capabilities, the Arlo IP-Set is perfect for both residential and commercial applications.
Type CCTV camera set
Resolution 2688 x 1520 p
App compatibility Yes
Camera type Compact camera
Cloud integration Manufacturer-specific
Colour White
Depth 82.59mm
Dimensions (W x H x D) 57.27 x 96.56 x 82.59 mm
Frequency 2.4 GHz
Height 96.56mm
Hub Not required
Operating Temperature -20 - 45°C
Power Supply Rechargeable battery
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 454g
Width 57.27mm

Trustpilot