ARLO VMC3250-100EUS Essential2 2K Outdoor Camera 2-Pack 2K Video Wireless

MPN
VMC3250-100EUS
Brand
ARLO
EAN-13
0193108145503
Order Code
08-4896
Country of Origin
Vietnam
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £420.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 24/05/2026

The Arlo Essential2 2K Outdoor Camera 2-Pack, model VMC3250-100EUS, features two high-resolution cameras with a definition of 2688 x 1520 pixels for clear surveillance. This IP-CCTV camera set is ideal for outdoor security, providing reliable monitoring for home or business premises. Arlo's robust design ensures durability in various weather conditions, making it suitable for typical applications in residential and commercial settings.
Type CCTV camera set
Resolution 2688 x 1520 p
App compatibility Yes
Camera type Compact camera
Cloud integration Manufacturer-specific
Colour White
Depth 59.3mm
Dimensions (W x H x D) 53.1 x 93.4 x 59.3 mm
Frequency 2.4 GHz
Height 93.4mm
Hub Not required
Operating Temperature -20 - 45°C
Power Supply Rechargeable battery
Screen size diagonal (inches) 1.0in
Signal standard IP
Used at Outdoors
Width 53.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot