ARLO VMC2252-100EUS Essential2 Outdoor Cameras 1080p Weatherproof

MPN
VMC2252-100EUS
Brand
ARLO
EAN-13
0193108146487
Order Code
08-4895
Country of Origin
Vietnam
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £450.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Arlo's Essential2 XL FHD Outdoor Camera 2-Pack, model VMC2252-100EUS, offers high-definition 1920 x 1080p video quality. These weather-resistant, wireless IP cameras are ideal for securing residential and small business outdoor areas. The Arlo CCTV camera set provides reliable surveillance with easy Wi-Fi connectivity.
Type CCTV camera set
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Cloud integration Manufacturer-specific
Colour White
Depth 82.59mm
Dimensions (W x H x D) 57.27 x 96.56 x 82.59 mm
Frequency 2.4 GHz
Height 96.56mm
Hub Not required
Operating Temperature -20 - 45°C
Power Supply Rechargeable battery
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 454g
Width 57.27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot