ARLO VMB5000-100EUS Ultra Smart Hub Connects Cameras Securely Online

Order Code:

08-4894

Brand: ARLO MPN: VMB5000-100EUS EAN-13: 0606449134513
Qty Unit Price (Inc VAT)
1+ £564.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Arlo's Ultra VMB5000 Hub is designed to enhance wireless security systems with advanced connectivity. This hub supports seamless integration of the ARLO IP-set VMB5000-100EUS, offering robust and reliable network performance. Typically used for home or small-business security, it assures secure video streaming and efficient device management.
Type Hub
Depth 58.6mm
Dimensions (W x H x D) 126.5 x 174.5 x 58.6 mm
Height 174.5mm
Hub Required, included
Power supply PSU
Product type description Zubehör Digitalkameras
Screen size diagonal (inches) 1.0in
Signal standard IP
Width 126.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot