ARLO VMA5400-10000S Ultra Spare Battery Backup Easy Replacement

Image Representative of Range

ARLO VMA5400-10000S Ultra Spare Battery Backup Easy Replacement

MPN
VMA5400-10000S
Brand
ARLO
EAN-13
0606449138467
Order Code
08-4892
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.66 £45.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The ARLO Spare Battery Ultra VMA5400 VMA5400-10000S, manufactured by ARLO, is designed for seamless use with ARLO Ultra cameras, providing reliable power solutions for your security system. This spare battery enhances the functionality of your network IP camera by ensuring continuous operation without interruptions. It is ideal for enhancing the performance of your wireless CCTV, Wi-Fi cameras, or any LAN camera setup to keep your home or business secure.
Type Spare battery
Depth 30mm
Height 46.5mm
Product type description Zubehör Digitalkameras
Weight 90g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot