ARLO VMA1000B Camera Mount Black, 360° Rotation, 90° Tilt, Easy Install

Image Representative of Range

ARLO VMA1000B Camera Mount Black, 360° Rotation, 90° Tilt, Easy Install

MPN
VMA1000B
Brand
ARLO
EAN-13
0606449114249
Order Code
11-3384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.65 £17.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Arlo VMA1000B camera mount, manufactured by Arlo, offers a sturdy black mounting solution for security cameras. It features versatile positioning capabilities, making it ideal for both indoor and outdoor use. This camera mount is perfect for securely attaching cameras in various environments to enhance surveillance coverage.
Type Camera mount
Colour Black
Compatibility VMS3530\nVMS3430\nVMS3330\nVMS3230\nVMS3130\nVMS3330C
Harmonized System (HS) code 85299020
Placement supported Universal
Product colour Black
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Tilt angle range 0 - 90°
Turn angle 360°
Weight 0.32

Reviews

Be the first to submit a review

Trustpilot