ARLO FB1001-100EUS Pro 3 Floodlight Camera 2K HDR 100% Wireless IP67

MPN
FB1001-100EUS
Brand
ARLO
EAN-13
0193108140812
Order Code
08-4886
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £610.00 £518.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Arlo's Pro 3 Floodlight Cam FB1001-100EUS features 2560 x 1440p resolution and advanced floodlight capabilities, ideal for outdoor surveillance. This Wi-Fi IP CCTV camera is designed for capturing clear video footage in various weather conditions. Typically used in residential security settings, it provides enhanced visibility and real-time notifications.
Type CCTV camera
Resolution 2560 x 1440 p
Camera type Compact camera
Colour White
Depth 190.5mm
Dimensions (W x H x D) 218.5 x 78 x 190.5 mm
Height 78mm
IR range (max.) 7.62m
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 650g
Width 218.5mm

Reviews

Be the first to submit a review

Trustpilot