ARLO AVDK4001-100PES Wireless Doorbell 2K Video Real-Time Calls Siren

MPN
AVDK4001-100PES
Brand
ARLO
EAN-13
0193108146753
Order Code
08-4885
Country of Origin
Vietnam
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £408.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ARLO AVDK4001-100PES is a wireless doorbell set with a 2K video doorbell and chime, designed for enhanced home security. This complete set includes a convenient USB connection, making installation and setup straightforward. Ideal for residential use, it allows homeowners to monitor and communicate with visitors remotely.
Type Wireless door bell
Component Complete set
Doorbell features incl. USB connection
Frequency 2.4 GHz
Max. Range 91m
Screen size diagonal (inches) 1.0in
Weight 0.589

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot