Arexx TSN-EXT44 Temperature Sensor with External Probe

MPN
TSN-EXT44
Brand
Arexx
EAN-13
8717371230951
Order Code
85-3424
Country of Origin
China

Discontinued


This temperature sensor from Arexx has a powerful radio transmitter and external temperature sensor for extending the TL-500 logging system. Equipped with many features, including a 90m reach and ±0.5°C temperature accuracy.


  • Sample rate: 45 seconds
  • Interfaces: USB, LAN
  • Temperature range: -30 to +80°C
  • Cable length: 750mm
  • Weight: 39g
  • Dimensions: 58 x 21 x 65mm (W x D x H)
  • Requires 2 x AAA batteries (not supplied)
  • Manufacturer's part TSN-EXT44
Type Temperature sensor
Calibrated No
Interfaces USB, LAN
Temperature Range -30 to +80°C

Trustpilot