Arduino TSX00004 MKR SD Proto Shield Connects SD Card Prototype Area

MPN
TSX00004
Brand
Arduino
EAN-13
0813747020510
Order Code
08-4873
Country of Origin
Italy

Discontinued


Manufacturer: Arduino. The MKR SD Proto Shield is designed to provide easy access to SD cards for data storage and prototyping with MKR boards. It is typically used in projects requiring additional storage or data logging capabilities.
Type Development board
Length 61.5mm
Series MKR
Weight 13g
Width 25mm

Trustpilot