Arduino T010050 Micro Servo Module

Order Code:

73-4462

Brand: Arduino MPN: T010050

Discontinued


The Micro Servo Module is a high quality micro servo with the standard TinkerKit 3-pin connector to be plugged in the Sensor Shield.

Servos are composed of an electric motor mechanically linked to a potentiometer. Arduino controls the Servo using the Servo Library. The electronics inside the servo translate the width of the pulse into a position. When the servo is commanded to rotate, the motor is powered until the potentiometer reaches the value corresponding to the commanded position.
  • Analog modulation
  • Torque 5V (1.00kg/cm)
  • Speed 5V 0.12 sec/60°
  • Weight 9g
  • Dimensions (L x W x H) 22.2 x 11.6 x 21.5mm
  • Rotation angle 180°
  • Connectore type TinkerKit
Type Servo

Trustpilot