Arduino ABX00032 Nano 33 IoT with Headers Mounted

Order Code:

78-4849

Brand: Arduino MPN: ABX00032
Qty Unit Price (Ex VAT)
1+ £19.76
10+ £19.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched same dayAdditional quantity lead time 4 weeks

Arduino ABX00032 Nano 33 IoT with Headers Mounted - is a robust and powerful board which has WiFi and Bluetooth connectivity that combined with its low power architecture makes it a practical and cost effective solution for your connected projects.


Arduino Nano33 IoT is fully compatible with the Arduino IoT Cloud and supports full TLS secure transport: the cryptochip stores the cryptographic keys in hardware, offering a very high level of security for this class of products.
The integration with the Arduino IoT Cloud offers also a very efficient way of setting up online dashboards with little coding and minimal effort.

In the same iconic size of the Arduino Nano, the Arduino Nano 33 IoT hosts an Arm Cortex-M0+ SAMD21 processor, a WiFi and Bluetooth module based on ESP32, a 6 axis Inertial Measurement Unit (IMU) and a crypto chip which can securely store certificates and pre shared keys.
The board can either be used in a breadboard (when mounting pin headers), or as a SMT module, directly soldering it via the castellated pads.


  • Product Name: Nano 33 IOT Module with headers
  • Kit Classification: Development Board
  • Processor Part Number: ATSAMD21G18A
Type Arduino Nano 33 IoT
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot