Arduino Industrial 101 ATmega32U4 & Atheros AR9331 with WiFi & Linino OS

MPN
A000126
Brand
Arduino
EAN-13
8058333492230
Order Code
75-0596
Country of Origin
Italy

Discontinued


The Arduino Industrial 101 is an evaluation board based on a small form-factor version of the Arduino YUN and designed for better product integration, providing a powerful networked computer with all the programming possibilities of an Arduino, easily integrated into a wide range of application hardware. The board integrates an ATmega32U4 MCU and an Atheros AR9331 Wi-Fi System-On-Chip (WiSOC). The module supports a Linux distribution, based on OpenWRT, called LininoOS.

The board's built-in Wi-Fi provides IEEE 802.11b/g/n operations up to 150Mbps 1x1 2.4GHz. There are 3x GPIOs, two of which can be used as PWM outputs, 4x analog inputs, a USB and Ethernet signals on pin headers. The board is easy to setup, simply connect to a computer with a micro USB cable to get started.


  • Combines the power of Arduino and Linux
  • Built-in DC/DC converter
  • Built-in Ethernet and Wi-Fi support
  • USB Overcurrent protection
  • Automatic software reset and bootloader initialisation

Further details, along with tutorials, FAQ, etc. are available here.


Type Industrial 101

Trustpilot