The
MKR IoT Bundle is a kit based around the MKR1000, and is a great way to get started with developing projects involving the
Internet of Things (IoT).
The best way to learn is by doing, and the bundle includes everything you need to build five creative IoT projects, walking you through the basics of using the
Arduino MKR1000 for IoT applications,
The MKR IoT Bundle is based around the
MKR1000, a powerful and feature-rich board that combines all the functionality of the
Zero and the
Wi-Fi Shield, in the compact MKR form factor. The whole bundle has been designed to enable makers to add Wi-Fi connectivity to their IoT designs with minimal prior networking experience.
- External 5V supply via USB port
- Runs with or without the LiPo battery connected
- Limited power consumption
- Supports certificate SHA-256
- 32 bit ARM technology
- 3.3V Operating voltage
- Microusb connector
Caution: The MKR1000 runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.
Follow step-by-step online tutorials on the Arduino Project Hub online platform.
The 5 experiments you can make:
I Love You Pillow
Puzzle Box
Pavlov's Cat
The Nerd
Plant Communicator