Arduino ASX00039 GIGA Display Shield 3.97" Touchscreen 800x480 Mic IMU

MPN
ASX00039
Brand
Arduino
EAN-13
7630049203419
Order Code
08-4862
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/01/2027

The Arduino ASX00039 GIGA Display Shield features a 10.1 cm touchscreen with a resolution of 800 x 480 pixels, ideal for interactive projects. Designed by Arduino, it enhances the visual interface of advanced DIY electronics applications. Typical uses include dynamic displays in IoT systems and educational projects.
Type GIGA Display Shield
Display N/A
Display Resolution 800 x 480 Pixel
Height 40mm
Length 118mm
Screen size diagonal (inches) 3.97in
Width 90mm

Reviews

Be the first to submit a review

Trustpilot