Arduino ASX00021 Arduino Portenta Vision Shield - Ethernet

MPN
ASX00021
Brand
Arduino
EAN-13
7630049202481
Order Code
70-9418
Country of Origin
Italy

Discontinued


The Portenta Vision Shield brings industry-rated features to your Portenta. This hardware add-on will let you run embedded computer vision applications, connect wirelessly or via Ethernet to the Arduino Cloud or your own infrastructure, and activate your system upon the detection of sound events.

The shield comes with:

a 320x320 pixels camera sensor: use one of the cores in Portenta to run image recognition algorithms using the OpenMV for Arduino editor
a 100 Mbps Ethernet connector: get your Portenta H7 connected to the wired Internet
two on-board microphones for directional sound detection: capture and analyze sound in real time
JTAG connector: perform low-level debugging of your Portenta board or special firmware updates using an external programmer
SD-Card connector: store your captured data in the card, or read configuration files
The Vision Shield Ethernet has been designed to work with the Portenta H7. The Portenta boards feature multicore 32-bit ARM® Cortex® processors running at hundreds of megahertz, with megabytes of program memory and RAM. Portenta boards come with WiFi and Bluetooth®.


Type Portenta Vision Shield
Connectivity Ethernet

Trustpilot