Arduino AFX00007 Pro Opta Ext: Adds 6 inputs 2 outputs 4 PWM outputs

Order Code:

08-4848

Brand: Arduino MPN: AFX00007

Discontinued


The Arduino Opta Analog Expansion AFX00007 PLC add-on module is manufactured by Arduino. It features additional analogue input and output capabilities to enhance control applications. Typical applications include industrial automation and advanced data acquisition in programmable logic controllers (PLCs).
Type PLC add-on module
Supply Voltage 12 - 24 V
Certification FCC, CE, UKCA, cULus, ENEC
IP Rating IP20
Max. ambient temperature 50°C
Max. operating voltage 24V
Min. ambient temperature -20°C
Min. operating voltage 12V
Misc Attribute Opta Analog Expansion
Number of Analogue Inputs 4
Number of Analogue Outputs 2
Number of outputs (max.) 6
PWM outputs 4

You may also like


Trustpilot