Arduino AFX00003 Arduino Opta Lite

MPN
AFX00003
Brand
Arduino
EAN-13
7630049203549
Order Code
70-9414
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.17
10+ £112.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

Arduino Opta is a secure, easy-to-use micro PLC with Industrial IoT capabilities.
Designed in partnership with Finder – leading industrial and building automation device manufacturer – Opta allows professionals to scale up automation projects while leveraging the Arduino ecosystem. Supporting both Arduino sketch and standard PLC languages, including LD (Ladder Logic Diagram) and FBD (Function Block Diagram), it was designed with PLC engineers in mind.

Its powerful STM32H747XI dual-core Cortex®-M7 +M4 MCU allows users to perform real-time control, monitoring and implement predictive maintenance applications.

Secure and durable by design, it supports OTA firmware updates and ensures data security from the hardware to the Cloud thanks to the onboard secure element and X.509 Standard compliance. In addition, Opta undergoes regular assessments to uphold and improve its cybersecurity posture.

All while maintaining Arduino Pro's signature easy deployment in production thanks to a vast range of readily available software libraries and Arduino sketches.

Last but not least, various connectivity options make keeping everything under control effortless via real-time dashboards combined with the intuitive Arduino Cloud (or third-party services).

Opta comes in three variants so you can choose the best option for your project. Opta Lite is the most agile and features Ethernet onboard and USB-C programming ports.


Type Arduino Micro PLC
Number of Digital Inputs 8
Display Type No
For Use With Arduino Opta
Supply Voltage 12V DC, 24V DCV

Reviews

Be the first to submit a review

Trustpilot