Arduino ABX00074 Portenta C33 Board: Industrial IoT Wi-Fi/BLE Programmable

MPN
ABX00074
Brand
Arduino
EAN-13
7630049203556
Order Code
08-4836
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £46.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Arduino ABX00074 Board, known as the Portenta C33, offers high-performance capabilities suitable for complex applications. This board is ideal for IoT projects, industrial automation, and edge computing tasks. Arduino, the manufacturer, ensures robust connectivity and extensive compatibility with various hardware systems.
Type Board
Length 66.04mm
Misc Attribute Arduino Portenta
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot